• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3215.02 433 MHz wireless

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor temperature/humidity transmitter 30.3215

  • For weather station 35.1136.02
  • This text is machine translated.

Technical specifications

Compatible with (details)

Weather station order no. No. 1370312

Product type

Thermo-hygro sensor

Signal type

433 MHz wireless

Dim

(W x H x D) 45 x 108 x 20 mm

Sensor dims

45 x 20 x 108 mm

Weight

45 g

RH

1 - 99 %

Temperature

-40 - +60 °C

60 m

Sensor power supply

AA battery (3x), please order separately

Depth

20 mm

Height

108 mm

Width

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396679 TFA Dostmann 30.3215.02 433 MHz wireless

Description

Scope of delivery

  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.96€ 82.96*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)