• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3221.02 433 MHz wireless

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 11.99
-8 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature and humidity outdoor transmitter

  • Radio frequency 433 MHz
  • For hanging

Technical specifications

Compatible with (details)

Wireless weather station Meteo Sens order no. 1851860 (30.3221.02)

Product type

Multi-sensor

Signal type

433 MHz wireless

Dim
Sensor dims

40 x 21 x 130 mm

Weight

47 g

Sensor power supply

AAA battery (2x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1642587 TFA Dostmann 30.3221.02 433 MHz wireless

Description

For the following models: 30.3057 30.3058 35.1129, 35.1139.01, 01, 01, 35.1140.01

This text is machine translated.

Scope of delivery

  • Temperature/humidity transmitter 433 MHz
  • User manual.

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.