• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3238.06 868 MHz wireless

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 32.99
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Pool TRANSMITTER 30.3238.06

  • For wireless transmission of water temperature
  • Display with temperature display
  • Pool sensor with 110 mm measuring depth
  • This text is machine translated.

Technical specifications

Compatible with (details)

1999134.TFA wireless pool thermometer Marbella 30.3066.01

2383835.TFA PROJECTION ALARM CLOCK VIEW SHOW 35,8002.01

2383836.TFA wireless weather station VIEW BREEZE 35.8001.01

2383837.TFA wireless weather station VIEW METEO 35.8000.01 (via app)

Product type

Pool outdoor sensor

Signal type

868 MHz wireless

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Sensor dims

97 x 105 x 168 mm

Weight

174 g

Water temperature reading range

0 to +60 ℃

100 m

Sensor power supply

AA battery (2x), please order separately

Height

50 mm

Length

150 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481500 TFA Dostmann 30.3238.06 868 MHz wireless

Description

Scope of delivery

  • Pool transmitter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.96€ 178.96*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)