• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3801.02 868 MHz wireless

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 38.99
-10 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wind transmitter 30.3801.02

  • For wireless transmission of wind speed
  • This text is machine translated.

Technical specifications

Compatible with (details)

2383835.TFA PROJECTION ALARM CLOCK VIEW SHOW 35,8002.01

2383836.TFA wireless weather station VIEW BREEZE 35.8001.01

2383837.TFA wireless weather station VIEW METEO 35.8000.01 (via app)

Product type

Anemometer

Signal type

868 MHz wireless

Dim

(W x H) 15.8 cm x 47.5 cm

Sensor dims

158 x 158 x 475 mm

Weight

440 g

Wind speed

0 to 178 km/h (0 ... 111 mph)

100 m

Sensor power supply

Size C battery (2x), please order separately

Height

47.5 cm

Width

15.8 cm

Documents & Downloads

Datasheet

Datasheet 2481502 TFA Dostmann 30.3801.02 868 MHz wireless

User & Safety Instructions

User & Safety Instructions 2481502 TFA Dostmann 30.3801.02 868 MHz wireless

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.96€ 252.96*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)