• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3802.02 VIEW Rain gauge 868 MHz wireless

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rain sender VIEW 30.3802.02

  • Wireless transmission
  • Rainfall
  • Compatible with the VIEW System

Technical specifications

Compatible with (details)

For operation with TFA VIEW WLAN weather stations and the VIEW APP

TFA wireless weather station VIEW BREEZE 35.8001.01 part no. 2383836

TFA wireless weather station VIEW METEO 35.8000.01 order no. No.2383837

TFA wireless weather station WLAN VIEW PRO 35.8003.01 part no. No.2839712

TFA projection clock VIEW SHOW 35.8002.01 part no. No. 2383835

Product type

Rain gauge

Signal type

868 MHz wireless

Dim

(W x H x D) 12 x 13.4 x 18 cm

Sensor dims

180 x 120 x 134 mm

Weight

218 g

Precipitation

0 to 9999 mm

100 m

Sensor power supply

AA battery (2x), please order separately

Depth

18 cm

Height

13.4 cm

Width

12 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839714 TFA Dostmann 30.3802.02 VIEW Rain gauge 868 MHz wireless

Description

Wireless rain gauge for operation with TFA VIEW WLAN weather stations and the VIEW APP:
35.8000.01 | 35.8001.01 | 35.8002.01 | 35.8003.01

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.96*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)