• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.5015 Hygrometer Calibrated to (DAkkS standards) 20 RH 99 RH

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-hygrometer

  • Temperature and RH
  • Clear display of all parameters

Technical specifications

Product type

Hygrometer

Max. temperature

+70 °C

DAkkS standards

Dim

(L x W x H) 133 x 90 x 16 mm

Weight

130 g

Accuracy ± °C

1 °C

Calibration service

2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)

Calibration range

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

20 RH

Humidity reading accuracy

5 RH

Width

90 mm

Height

16 mm

Length

133 mm

Power supply

AAA battery (1x)

Min. temperature

-10 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243184 TFA Dostmann 30.5015 Hygrometer Calibrated to (DAkkS standards) 20 RH 99 RH

Information

Information 1243184 TFA Dostmann 30.5015 Hygrometer Calibrated to (DAkkS standards) 20 RH 99 RH

Information 1243184 TFA Dostmann 30.5015 Hygrometer Calibrated to (DAkkS standards) 20 RH 99 RH

Conformity certificate

Conformity certificate 1243184 TFA Dostmann 30.5015 Hygrometer Calibrated to (DAkkS standards) 20 RH 99 RH

Description

The small, handy device shows all the measured parameters simultaneously in the wide display. With folding stands for table or wall mounting. High-quality rubberised casing finish.

This text is machine translated.

Features

  • Max-/Min-Function.
  • C/F-switching.

Scope of delivery

  • Micro battery.
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.