• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 31.1132 IR thermometer Calibrated to (SCS-accredited certification body) -38 - +365 °C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cat No 31.1132 "BEAM" Infrrarot thermometer

  • -38 - +365 °C
  • Emission level -

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+365 °C

Emissivity

0.95

SCS-accredited certification body

Dim

(L x W x H) 40 x 85 x 175 mm

Pick-up time (details)

1 s

Resolution (temperature)

0.2 °C

Weight

151 g

Width

85 mm

Height

175 mm

Length

40 mm

Min. temperature

-38 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470646 TFA Dostmann 31.1132 IR thermometer Calibrated to (SCS-accredited certification body) -38 - +365 °C

Description

THE BEAM Infrared­‐thermometer allows you to quickly and easily measure the temperature of surfaces without touching them. The object to be measured is only aimed, the button pressed and in seconds the result is obtained. The built-in laser visor makes it easy for you to find your destination. The illuminated display shows the current temperature and the measured maximum value.

This text is machine translated.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.