• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 38.1021 Analogue stopwatch Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Analogue stopwatch

Material (details)

Plastic

Factory colour

Silver

Dim

(Ø x H) 50 mm x 16 mm

Weight

89 g

Width

50 mm

Height

16 mm

Length

64 mm

(Ø)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 759784 TFA Dostmann 38.1021 Analogue stopwatch Silver

Description

High quality mechanical stopwatch for sports, fitness and other activities where you want to stop in time sequences. Simple operation and good handling.

This text is machine translated.

Features

  • Start/Stop/Reset by Crown
  • Manual winding
  • 13 pc
  • Metal housing, chrome-plated
  • Measurement range 15 minutes
  • Resolution 1/10 second.

Scope of delivery

  • Stopwatch
  • Neck cord
  • Bag
  • User manual.

What kind of Stopwatches are you looking for?

More interesting products

(*All information is plus legal VAT)