• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 45.2043.51 Thermo-hygrometer Anthracite, Silver 45.2043.51

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-/Hygrometer Thermo/hygrometer

  • Comfort zone
  • Hair-synthetic hygrometer
  • Glass cover

Technical specifications

Reading range - indoor temperature

-15 - +55 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Easy-to-read display

Indoor humidity

0 – 100 %

Display

Analogue

Case colour

Anthracite

Silver

Content

1 pc(s)

Hub dimensions

120 x 37 mm

Material

Glass

Clock face colour

Silver

Weight

0.14

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1487788 TFA Dostmann 45.2043.51 Thermo-hygrometer Anthracite, Silver 45.2043.51

User & Safety Instructions

User & Safety Instructions 1487788 TFA Dostmann 45.2043.51 Thermo-hygrometer Anthracite, Silver 45.2043.51

Information

Information 1487788 TFA Dostmann 45.2043.51 Thermo-hygrometer Anthracite, Silver 45.2043.51

Description

For control of indoor temperature and air humidity for a healthy indoor climate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)