• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 50.1001.54 Digital bathroom scales 50.1001.54 Weight range=150 kg Silver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JAZZ scales

  • Display with mirror effect
  • Automatic switch-on without touching
  • Automatic switch-off function
  • This text is machine translated.

Technical specifications

Product type

Digital bathroom scales

Factory colour

Silver

Weight range

150 kg

Dim

(L x W x H) 310 x 310 x 22 mm

Weight

1639 g

Body analyser functions

Body weight

Material (tread)

Plastic

Unit of measurement

kg

lb

st

Width

310 mm

Height

22 mm

Length

310 mm

Power supply (details)

4 x AA A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233276 TFA Dostmann 50.1001.54 Digital bathroom scales 50.1001.54 Weight range=150 kg Silver

Description

Features

  • Display with mirror effect
  • Automatic switch-on without touching
  • Automatic switch-off function
  • Modern, flat design
  • Backlit display
  • Load capacity: 5 - 150 kg (11... 330 lbs)
  • Unit switchable: kg, lb, st
  • 310 x 310 x 22 mm, 1.639 g
  • 4 x 1.5 V AAA batteries included