• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.5015.04 Quartz Alarm clock Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Radio projection alarm clock with USB charging function 60.5015.04

  • Projection on wall and ceiling
  • 2 brightness settings
  • FM radio with 15 program memories
  • Wake-up with radio or alarm
  • Alarm repetition with adjustable duration
  • USB charging function for mobile devices

Technical specifications

  • Projection of the time on wall and ceiling with 2 brightness levels
Product type

Alarm clock

Display

Digital

Functions

24-hour display

Alarm

FM radio

Repeat alarm

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 180 x 48 x 100 mm

Wireless charging

No

Width

48 mm

Height

100 mm

Length

180 mm

Power supply

PSU, included

CR 2032 button cell (1x)

Clock/watch features

Large display

USB port

Clock face colour

Green

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300402 TFA Dostmann 60.5015.04 Quartz Alarm clock Black

User & Safety Instructions 2300402 TFA Dostmann 60.5015.04 Quartz Alarm clock Black

Description

Waking up with your favorite station is the best way for many to start the day in a good mood. And this modern clock radio with the extraordinary shape has more to offer. At night you can read the time without any problem, without having to turn your head after the alarm clock, because it is projected in digital luminous numbers (adjustable in 2 brightness levels) on your bedroom wall or ceiling. Even on the curved display the time appears very large and frameless. The display can be adjusted in three brightness levels, dimmed automatically by a light sensor at night or completely switched off.

You can use the integrated FM-radio at any time for your entertainment. You can adjust the volume and call up up to 15 favorite stations at the push of a button. Let the day end comfortably with the sleep timer; after the end of the time the radio switches off automatically and you will find it easier to sleep. Two alarm times can be activated independantly of each other. Of course, you can also be woken up with an alarm tone. And if you don't want to get up right away, the alarm repeat will give you a few extra minutes in bed. The duration of the alarm time can be set individually. The USB charging function is particularly convenient. This way you can charge your smartphone overnight and have it at your fingertips.

This text is machine translated.

Features

  • Display with LED luminous digits
  • 3 brightness levels with automatic dimming function Via light sensor
  • Projection of the time on wall and ceiling With 2 brightness levels
  • Wake up with radio or alarm
  • 2 alarm times
  • Alarm repetition with adjustable duration
  • FM radio With 15 program memory
  • Volume control and sleep timer
  • USB charging function For mobile devices

Scope of delivery

  • Incl. CR2032 (Back-Up)
  • Mains adapter

More interesting products

(*All information is plus legal VAT)