• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Anemometer 0 up to 30 m/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wind measuring device 42.6001.01 with display of temperature and measurement of wind speed

  • Ideal for an easy measurement of the wind speed
  • High , average and low values
  • Indication of the temperature
  • Backlight
  • Measured value memory
  • This text is machine translated.

Technical specifications

  • 2 x 1.5V AA (not supplied)
Product type

Anemometer

Temperature reading range

-10 up to 50 °C

Wind speed

0...99 km/h

Dim

(L x W x H) 63 x 34 x 214 mm

Weight

115 g

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

-10 °C

Air speed reading range (max.)

30 m/s

Air speed reading range (min.)

0 m/s

Width

34 mm

Height

214 mm

Length

63 mm

Power supply (details)

2 x 1.5V AA (order separately)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745995 TFA Dostmann Anemometer 0 up to 30 m/s

Description

Features

  • Ideal for easy measurement of the wind speed (at the work place or in different leisure activities)
  • Maximum, average and current wind speed
  • Beaufort wind scale
  • Wind speed in m/s, km/h, ft/min, knots or mph
  • Temperature display in °C or °F
  • Wind chill Warning
  • Automatic switch-off function can be set
  • Measured value memory
  • Backlight

Scope of delivery

  • Anemometer
  • User manual

What kind of Anemometers are you looking for?

More interesting products

(*All information is plus legal VAT)