• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BS-10AN Anemometer 0.1 up to 30 m/s Thermometer

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

522 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BS-10AN anemometer

  • Wear-free impeller
  • Temperature display
  • Backlit display

Technical specifications

Wind speed resolution

0.1 m/s

Product type

Anemometer

Wind speed

0.1 - 30 m/s, 0.3 - 90 km/h, 0.2 - 55 knots, 0.2 - 65 MPH, 39 - 5860 ft/min

Manufacturer's standards (no certificate)

Dim

(L x W x H) 104 x 58 x 20 mm

Features

Thermometer

Accuracy

5 %

Weight

59 g

Air speed reading range (max.)

30 m/s

Air speed reading range (min.)

0.1 m/s

Width

58 mm

Height

20 mm

Length

104 mm

Power supply (details)

Button cell "CR2032"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1499801 Basetech BS-10AN Anemometer 0.1 up to 30 m/s Thermometer

Description

This text is machine translated.

Handy impeller meter for measuring the wind and flow speed of air. The speed can be displayed in five different units (m/s, ft/min, km/h, mile/h and knots) on the display. In addition, the average speed, the maximum speed or the temperature can be displayed.

Features

  • MAX/AVG display
  • The temperature unit can be toggled (°C/°F)
  • Auto switch-off
  • Selectable display backlighting

Scope of delivery

  • Battery
  • User manual.

What kind of Anemometers are you looking for?

More interesting products

(*All information is plus legal VAT)