• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 410i Smart Probes Anemometer 0.4 up to 30 m/s

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vane-anemometer testo 410 i

  • Compact professional measuring device for use with smartphones/tablets
  • Measurement of air velocity, volume flow and temperature
  • Measurement data analysis and dispatch via Testo Smart Probes app

Technical specifications

  • NTC sensor
  • Storage temperature -20 ... +60°C
  • Operating temperature -20 ... +50 °C
  • Stand time 200 h
  • 40 mm impeller diameter
Product type

Anemometer

Temperature reading range

-20 up to +60 °C

Dim

(L x W x H) 154 x 43 x 21 mm

Temperature reading range (max.)

+60 °C

Temperature reading range (min.)

-20 °C

Air speed reading range (max.)

30 m/s

Air speed reading range (min.)

0.4 m/s

Width

43 mm

Height

21 mm

Length

154 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1406224 testo 410i Smart Probes Anemometer 0.4 up to 30 m/s

User & Safety Instructions

User & Safety Instructions 1406224 testo 410i Smart Probes Anemometer 0.4 up to 30 m/s

Description

The Testo 410I compact vane anemometer is suitable in combination with a smartphone or tablet for measuring air velocity, volume flow and temperature at the air outlet as well as for controlling the volume flow of a ventilation system. Via the Testo Smart Probes app installed on the terminal
Users can easily read their measured values, configure volume flow measurements quickly and easily, and reliably determine temporal and point mean values.particularly practical: When setting up a ventilation system, volume flows from several outlets can be compared and compared. Finally, the measurement data logs can be sent directly as PDF or Excel files.

This text is machine translated.

Hints

Storage temperature: -20 to +60 °C
Operating temperature -20 to +50 °C

System requirements

  • IOS 8.3 or later
  • Android 4.3 or later
  • Mobile device with Bluetooth® 4.0

What kind of Anemometers are you looking for?

More interesting products

(*All information is plus legal VAT)