• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann CUBE Timer Blue Digital

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

CUBE-TIMER DIGITAL cube timer

  • Cube timer can be easily operated
  • 4 pre-expiration times: 10 - 20 - 30 - 60 seconds
  • Desired time upwards - timer is running
  • Display with expiration time turns

Technical specifications

Product type

Timer

Display

Digital

Factory colour

Blue

Dim

(L x W x H) 60 x 60 x 60 mm

Weight

58

Width

60 mm

Height

60 mm

Length

60 mm

Power supply

AAA battery (3x), please order separately

Timing range (max.)

1 min

Clock/watch features

4 time settings

High volume alarm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1673301 TFA Dostmann CUBE Timer Blue Digital

Description

This Cube Timer is the ideal helper for short periods of time. It can be easily operated.
Four expiration times (10 - 20 - 30 - 60 seconds) are pre-programd and on the cube top printed. Simply insert the desired time to turn upwards and the timer runs immediately.
The small display turns and shows the countdown time. The red LED light pulses.
If the selected time is reached, the LED will flash light and a signal sounds.
To stop the alarm, the timer to the neutral side.
Depending on the application situation and personal preferences, the cube timer many setting options: the alarm tone can be loud or quiet, or completely off. The LED light can also be switched off. On request, announces a pre-alarm 10 seconds before reaching the expiration time.

This text is machine translated.

Features

  • With 4 preset expiration times 10 - 20 - 30 - 60 seconds
  • Just the right side up and the time is running immediately
  • Display with digital time remaining display turns
  • LED pulses and flashes after (optional)
  • Optical and acoustic end signal set
  • Acoustic flow signal (volume, quiet, off)
  • Display of the elapsed time
  • Pre-alarm (optional)
  • ON/OFF switch

Scope of delivery

  • Digital Cube Timer, cloth bag, Operating Instructions

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)