• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Digitales Profi-Thermometer mit Kabelfühler LT 202 Thermometer White 30.1052.02

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital professional thermometer with cable sensor LT 202 30.1052.02

  • Waterproof temperature sensor with 200 cm cable
  • Very accurate and versatile
  • Optical and acoustic temperature alarm
  • Permanent display of Max. Min. Values
  • According to EN13485, Ideal for professional use

Technical specifications

  • High accuracy (± 0.3° from -10°C...+20°C, ± 0.5° from -20°C...-10°C and +20°C...+40°C, ± 1° from -40°C...-20°C and +40°C ...+70°C)
  • Temperature measurement with waterproof cable sensor
  • 3 volume levels (loud, normal or mute)
Reading range - indoor temperature

-40...+70°C (-40...+158°F)

Product type

Thermometer

Signal type

none

Functions

Temperature

1 sensor only

Max/min readings

Display

Digital

Case colour

White

Sample rate

10 s

Station power supply

AAA battery (2x), please order separately

Content

1 pc(s)

Hub dimensions

(L) 100 x (W) 21 (30) x (H) 61 mm

Weight (station)

78 g

Material

Plastic

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3072356 TFA Dostmann Digitales Profi-Thermometer mit Kabelfühler LT 202 Thermometer White 30.1052.02

User & Safety Instructions 3072356 TFA Dostmann Digitales Profi-Thermometer mit Kabelfühler LT 202 Thermometer White 30.1052.02

Description

This handy measurement device is a professional tool for anyone who has the highest priority to correct temperature in fridges and freezers, aquariums or similar areas. The digital professional thermometer works with high-quality sensors, in order to display the temperature with high accuracy in a measuring range from -40°C to 70°C and to generate an alarm within seconds. This happens when the set alarm limits are exceeded or fallen short of. Then this professional thermometer in a protected TFA design gives an audible and visual signal whose volume can be set or muted in two steps.

The operation is intuitive and simple: The clear display constantly shows the current temperature as well as the highest and lowest values, which can be reset by pressing a button. Thanks to the approx. two meter long watertight cable sensor, a flexible placement of the temperature sensor is possible even in wet environments or in water. The display can be magnetically attached to the outside of the freezer or refrigerator or can be attached to the wall via the suspension eye using a nail. If you want to place the professional thermometer at the workplace you can use the integrated stand.

This text is machine translated.

Features

  • Temperature measurement with waterproof cable sensor
  • High accuracy (± 0.3° from -10°C...+20°C, ± 0.5° from -20°C...-10°C and +20°C...+40°C, ± 1° from -40°C...-20°C and +40°C ...+70°C)
  • Permanent display of the highest and lowest values
  • Temperature alarm (optical and acoustic)
  • 3 volume levels (loud, normal or mute)
  • With magnet, stand and suspension eye
  • According to EN13485

Scope of delivery

  • Thermometers
  • User manual

More interesting products

(*All information is plus legal VAT)