• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro Wireless thermo-hygrometer White TP351

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

204 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermoPro Bluetooth® Indoor Hygrometer Thermometer, White

  • Effortless Bluetooth Setup: Insert the batteries, download the app, and connect. Advanced auto-connection makes setup seamless for all tech levels.
  • Precision You Can Trust: High-accuracy NTC sensor delivers ±0.5°F and ±2% RH precision with real-time updates every 10 seconds.
  • 260FT Wireless Range: Monitor your environment from up to 260 feet away—no wires, no hassle.
  • 2-Year Data History & Export: Automatically store up to 2 years of climate data and easily export records for effortless tracking.
  • Smart App Control: Receive instant alerts, track trends with detailed charts, and monitor battery levels from one intuitive app.
  • Compact & Versatile: Fits anywhere with a built-in hanging loop, perfect for humidors, greenhouses, RVs, and more.

Technical specifications

  • Temperature Range: -20.0 to +60.0 °C (-4.0 to 140.0 °F)
  • Temperature Tolerance: ±0.3 °C (±0.5 °F) from 0 to +60 °C (32 to 140 °F), otherwise ±0.5 °C (±0.9 °F)
  • Humidity Range: 10 % to 99 %
  • Humidity Tolerance: ±2 % from 30 % to 80 %, otherwise ±3 %
  • Sensor Type: NTC
  • Refresh Rate: 10 s
  • Transmission Range: 80 m (260 ft)
  • Wireless Technology: Bluetooth 5.0
  • Unit Size: 61.6 x 56.2 x 16 mm (3 9/16 x 2 7/32 x 5/8 inches)
  • Power: 3 V, 2x AAA batteries
Reading range - indoor temperature

-20.0 to 60.0 ℃

Product type

Wireless thermo-hygrometer

Signal type

Bluetooth

Functions

Inside RH

Inside temperature

Case colour

White

80 m

Content

1 pc(s)

Hub dimensions

616 x 562 x 1160 mm

Weight (station)

35 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742901 ThermoPro Wireless thermo-hygrometer White TP351

Description


Easy Bluetooth setup
Simply insert the batteries, download the APP and connect – this is so simple\! The advanced automatic link makes the setup seamless for all age groups and technical knowledge.

Precision you can trust
Equipped with a high-precision NTC sensor, you can enjoy an accuracy of ±0.5 °F and ±2 % RH with real-time updates every 10 seconds. Get reliable readings right from your smartphone at any time.

260 FT wireless range
Monitor your environment from a distance of up to 260 feet - without any cables, and with no effort. Perfect for use at home, in the office or in the children's room.

2-year data history & export
Automatically stores climate data of up to 2 years. Easily export records for analysis – Ideal for greenhouses, wine cellars or long-term climate monitoring.

Intelligent APP-control
Get instant alerts, track trends with detailed diagrams, monitor battery status, and access a 1-year graphic – all from a single, easy-to-use APP.

Compact & versatile
Small enough to be placed anywhere and fitted with an integrated suspension loop. Ideal for Humidors, Greenhouses, mobile homes, music rooms, camping and much more.

This text is machine translated.

Features

  • Reliable power with 2x 1.5 V AAA batteries included
  • Up to 500 ft transmission range
  • 2-year data logging and export capability
  • High-precision sensor for consistently accurate readings
  • Smart monitoring made simple
  • Fast setup with Bluetooth auto-connection—just insert batteries and open the app
  • Get precise readings (±0.5 °F / ±2 % RH) every 10 seconds
  • Monitor wirelessly from up to 260 ft away—perfect for home, office, or nurseries
  • Convenient smart app control
  • Long 260 ft wireless range
  • At-a-glance comfort indicators
  • Clear DRY, COMFORT, and WET icons for instant environmental insights
  • Easy humidity monitoring to help you maintain your ideal space
  • Wireless monitoring freedom from up to 260 ft away with no cords or limits
  • Real-time temperature and humidity tracking directly on your smartphone
  • Compact, lightweight, and travel-ready design
  • Built-in hanging loop for effortless placement in any space
  • Ideal for cigar humidors, instrument rooms, RVs, greenhouses, or camping trips

Scope of delivery

  • Bluetooth hygrometer thermometer
  • 2x AAA batteries
  • Rope
  • User manual

More interesting products

(*All information is plus legal VAT)