• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Klima Bee Hygrometer 0 RH 100 RH

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermo-hygrometer climate Bee

  • For fast and precise measurement of temperature and humidity
  • Ideal for the climate control
  • Backlit display
  • With tripod thread
  • This text is machine translated.

Technical specifications

  • Transmission: Digital
  • Transmission signal: directly
  • Resolution: 0.1 °C (0.1 °F).
Product type

Hygrometer

Max. temperature

+70 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 35 x 52 x 165 mm

Weight

115 g

Accuracy ± °C

1.0 °C

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Width

52 mm

Height

165 mm

Length

35 mm

Power supply

9 V battery (1x)

Min. temperature

-30 °C

Clock face colour

Grey

Display

Digital

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299970 TFA Dostmann Klima Bee Hygrometer 0 RH 100 RH

User & Safety Instructions 1299970 TFA Dostmann Klima Bee Hygrometer 0 RH 100 RH

Description

Features

  • Measurement of temperature and humidity
  • Max.-MIN-HOLD function
  • With tripod thread

Scope of delivery

  • Tripod mount
  • Batteries
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.98*

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)