• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann RAIN PRO 35.1160.01 Wireless digital weather station Forecasts for 12 to 24 hours

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 85.99
-23 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless weather station with rain gauge RAIN PRO 35.1160.01

  • Indoor temperature and humidityWeather forecast using symbolsAir pressure tendencyTrend arrows, highest and lowest valuesAdjustable alarm states
  • This text is machine translated.

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

174 x 33 (84) x 162 mm

Rain gauge dimensions

182 x 121 x 133 mm

Thermo/hygro sensor dimensions

25 (43) x 45 (53) x 125 (135) mm

Display

Digital

Case colour

Black

Max. number of sensors

3

Functions

Outside temperature

Outside RH

Date

Radio clock (DCF77 )

Inside RH

Inside temperature

Max/min readings

Rain gauge

Day

Weight (rain gauge)

215 g

Weight (transmitter)

62 g

Weight (station)

269 g

Outdoor humidity

10 to 99 %

Reading range - outdoor temperature

-40 to +60 °C

Indoor humidity

10 to 99 %

Reading range - indoor temperature

0 to +50 °C

Precipitation

0 to 199.9 mm

100 m

Sensor power supply

AA battery (4x), please order separately

Station power supply

AA battery (3x), please order separately

Signal type

433 MHz wireless

Forecasts for

12 to 24 hours

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473665 TFA Dostmann RAIN PRO 35.1160.01 Wireless digital weather station Forecasts for 12 to 24 hours

Description

Features

  • With two outdoor transmitters for wireless transmission of the amount of rain and outdoor temperature/humidity (433 MHz, range up to 100 m in the open)Indoor temperature and humidityWeather forecast with symbols and atmospheric pressure trendRadio clock with manual time zone correctionComplete date and day of the week (8 languages)Rain quantity today with graphic displayDisplays the rainfall of the last hour, the last 24 hours, the last 7 days, the current month, the current year and the totalMonthly history function of the rain quantity of the last 12 months24-hour rain alarmTrend arrows, highest and lowest values with time and date of storage and adjustable alarm conditions for temperature and humidity

Scope of delivery

  • Incl. Thermo-hygro transmitter
  • Rain Gauges

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.97€ 102.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)