
Highlights & Details
Show radio projection clock with room climate 60.5014.01
- Radio clock with highest accuracy
- Digital projection of the time on wall or ceiling
- Date or written day of the week (6 languages)
- Display of indoor temperature and air humidity
- Alarm with timer for short-sleep function
- Snooze function with individual duration
- Color display with 5 brightness levels
- Charging function for mobile devices via USB port (1 A)
- Protected TFA design
Technical specifications
- Charging function for mobile devices, alarm with timer for short-sleep function
- Product type
Alarm clock
- Display
Digital
- Alarm times
1
- Functions
Alarm
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
Day
- Type
Radio
- Factory colour
Black
- Case colour
Black
- Dim
(L x W x H) 167 x 66 x 48 mm
- Enclosure material
Plastic
- Weight
199 g
- Reading range - indoor temperature
0 | +50 °C
- Width
66 mm
- Height
48 mm
- Length
167 mm
- Projection
Date
Time
- Power supply
AAA battery (2x), please order separately
PSU, included
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1856091 TFA Dostmann Show 60.5014.01 Radio Alarm clock Digital Black
User & Safety Instructions 1856091 TFA Dostmann Show 60.5014.01 Radio Alarm clock Digital Black
Conformity certificate
Conformity certificate 1856091 TFA Dostmann Show 60.5014.01 Radio Alarm clock Digital Black
Description
In addition, the indoor temperature and the air humidity are displayed, so that you can positively influence the room climate through targeted heating and ventilation.
In addition to these helpful special functions, the device also fulfills all the functions of a radio alarm clock. The alarm wakes you up punctually at the set time, but thanks to the snooze function with adjustable duration, you can still secure a few more minutes of additional sleep. The integrated short-sleep function wakes you up reliably after a short nap.
A special highlight here is the built-in charging function for devices with USB connection.
This text is machine translated.
Features
- - color display with 5 brightness levels
- Projection of time on wall or ceiling
- - Alarm with timer for short-sleep function
- - Mobile charging function
- - Display of indoor temperature and air humidity
Scope of delivery
- Wireless projection clock
- User manual
- Mains adapter






