
Highlights & Details
Projection alarm clock with WLAN VIEW SHOW 35.8002.01
- Color display with 3 brightness levelsAdjustable dimming functionAlarm and alarm repeatAdditional functions on the stationFree app TFAWorldwide call-up of the measured values
Technical specifications
- Projection of the time or indoor values, outdoor temperature (via WLAN) or measured values from optional transmitter (also alternating)
- Product type
Wi-Fi desk clock
- Display
Digital
- Alarm times
1
- Functions
Alarm
24-hour display
Colour display
Date
Inside temperature
Inside RH
Easy-to-read display
Lunar phase
Repeat alarm
Day
- Type
Quartz
- Factory colour
Black
- Case colour
Black
- Dim
(L x W x H) 15.4 x 5.3 x 10.6 cm
- Max. number of sensors
4
- Enclosure material
Plastic
- Weight
230 g
- Reading range - indoor temperature
0 to +50 °C
- Width
5.3 cm
- Height
10.6 cm
- Length
15.4 cm
- Projection
Temperature
Time
- Power supply
CR 2032 button cell, included
PSU, included
- Clock/watch features
Large display
Compatible with mobile device apps
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383835 TFA Dostmann VIEW SHOW 35.8002.01 Quartz Wi-Fi desk clock Digital Black
Description
This text is machine translated.
Features
- Color display with 3 brightness levels and adjustable dimming functionDisplay of indoor temperature, air humidity and room climate comfort levelDisplaying of the moon phaseTime and date with written day of the weekAlarm and snooze with adjustable durationShort sleep timerProjection of the time or indoor values, outdoor temperature (via WLAN) or measured values from optional transmitter (also alternating)Projection in three brightness levels, can be rotated by 270°With USB charging function for mobile devices (1A)Stations can be added and displayed on the alarm clock (optional)Additional functions on the station via WLAN: Professional weather forecast of the region for 12 hours in advance with current outdoor temperature, estimated highest and lowest values and probability of rain from an online weather service, automatic time setting and personal info textsAdditional functions via free VIEW app: Worldwide call-up of the measured values from the station (incl. history of the last 30 days), adjustable alarm limits and push notifications in case of alarm, further transmitters can be added (optionally available)
Scope of delivery
- Projection alarm clock
- Mains adapter
- CR2032 battery.
- User manual
Hints
System requirements
- App Compatibility : Android (5.0 or later) iOS (9.0 or later)
Frequently Bought Together
(*All information is plus legal VAT)€ 158.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













