
Highlights & Details
Gardigo animal repellent ultrasound
- For problems with rodents and mice, wild and washing bears, dogs and cats
- Additional operating modes: Flash and all frequencies + flash
- Adjustable infrared motion sensor: Range up to 9 m
- Large solar panel
- Inclusive batteries and ground spike
- Suspension eyes integrated into the casing
Technical specifications
- PIR motion detector range: Up to 10 m.
- 3 x 1.2 V AA 800 mAh (included)
- Product type
Animal repeller
- Suitable for
Outside
- Use
Dog
Cat
Marten
Mouse
Bird
Rat
Racoon
- Working principle
Multi-frequency
LED light
Solar
- Detection angle
110°
- Power supply
Solar cell
- Material
Acrylonitrile butadiene styrene
- Width
91 mm
- Height
380 mm
- Depth
65 mm
- Dim
(W x H x D) 91 x 380 x 65 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315126 Gardigo Animal repeller Working principle Multi-frequency, LED light, Solar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315126 Gardigo Animal repeller Working principle Multi-frequency, LED light, Solar 1 pc(s)
Description
Our animal deterrent with ultra-sound has a bright flashlight that offers a strengthening effect for cat and animal repellent just when it gets dark.
Adjustable animal repellent against cats, dogs, martens, mice, wild animals, etc.
The problems with unwanted animals in the garden or on the property are manifold: Stray cats, dogs who do their business in the front yard, vicious martens, mice as food pests or wild boars that fly through the garden. The adjustable frequency range lets you repel animals. The device has 5 adjustable levels:
19.5 kHz – 23.5 kHz against dogs, cats and martens
23.5 kHz – 27.5 kHz against foxes, wild boars and wild animals
27.5 kHz – 31.5 kHz against mice, rats and other small rodents
Only LED flash
All frequencies and flash
Can be used all year round
The ultrasonic animal repeller has an extra large solar panel to charge the enclosed batteries. In case of bad weather or in winter, it can be charged via a USB port.
Free-standing or wall-mounted in the garden
Thanks to the ground spike included in the delivery and the suspension eyes, there are various things to set up, e.g. even in the flower pot. It can also be simply placed on a flat surface.
This text is machine translated.
What kind of Animal Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































