
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Pasture fence device
- For fence lengths of up to approx. 1 km
Technical specifications
- Power input hollow plug socket, 2.1 mm
- Product type
Agricultural fence
- Suitable for
Inside/outside
- Use
Dog
Marten
- Working principle
Current
- Pitch
1.2 s
- Voltage
2400 V Impulse
- Power supply
Rechargeable battery / mains
- Length
122 mm
- Width
72 mm
- Height
66 mm
- (Ø)
2.1 mm
- Dim
(Ø x H) 2.1 mm x 66 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1218854 Kemo FG 025 Agricultural fence Working principle Current 1 pc(s)
Information
Information 1218854 Kemo FG 025 Agricultural fence Working principle Current 1 pc(s)
Description
Electric fence device for the small animal repellent (marten, dogs, etc.). For fence lengths of up to approx. 1 km (without vegetation). The device can also be used as a fence or for the protection of animals of danger spots.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Pasture fence device
- User manual.
Hints
A plug-in power supply 12 V/DC, power at least 100 mA or a 12 V car battery 12 AH is required. In both cases, the power cable a hollow plug 5.5 x 2.1 mm.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 117.46*
What kind of Animal Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































