
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Ultrasound animal repellent C 3492
- Effective range 465 m²
- Automatic shaft fluctuation
- Interval frequency 30 to 65 kHz
Technical specifications
- Reflected beam angle 260 °
- Product type
Pest repellent
- Suitable for
Inside
- Use
Ant
Mouse
Rat
Silverfish
Beetle
Cockroach
Cockroach
Woodlouse
Bug
Termite
- Working principle
Multi-frequency
- Operating range
465 m²
- Detection angle
360°
- Power supply
100 - 240 V
- Factory colour
White
Blue
- Weight
160 g
- Volume
260 dB
- Material
Plastic
- Width
120 mm
- Height
70 mm
- Depth
90 mm
- Dim
(W x H x D) 120 x 70 x 90 mm
- Frequency
30 - 65 kHz
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1713822 Perel C3492 Pest repellent Working principle Multi-frequency Operating range 465 m² 1 pc(s)
Description
Effective rodent repellent for indoor use.
Thanks to the large noise level and the automatic wave variation is this efficient rodent repellent the most user friendly and most environmentally friendly way to pests. The ultrasound waves, which many animals as extremely unpleasant, are neither for people still for pets to be harmful. Ideal for basement, attic or other rooms and buildings where the pests home.
This text is machine translated.
Thanks to the large noise level and the automatic wave variation is this efficient rodent repellent the most user friendly and most environmentally friendly way to pests. The ultrasound waves, which many animals as extremely unpleasant, are neither for people still for pets to be harmful. Ideal for basement, attic or other rooms and buildings where the pests home.
This text is machine translated.
Features
- Frequency changes constantly in order to get accustomed to prevent
- Frequency interval adjustable
- Easy to set up
- Interval frequency 25 to 65 kHz
- TEST function
- LED display
Scope of delivery
- Rodent repellent
- Power supply unit
- User manual.
What kind of Animal Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































