
Highlights & Details
Solar Rodent Repeller SuperCat
- Covers an area of about 650 m²
- Waterproof
- Built-in battery charged via solar panel
Technical specifications
- Product type
Arvicolinae repeller
- Suitable for
Outside
- Use
Arvicolinae
- Working principle
Vibration
- Operating range
650 m²
- Pitch
40 s
- Power supply
Solar cell
- Factory colour
Green
- Material
Plastic
- Frequency
400 - 1000 Hz
- Rechargeable battery technology
NiMH
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1020842 Swissinno Solar SuperCat Arvicolinae repeller Working principle Vibration Operating range 650 m² 1 pc(s)
User & Safety Instructions 1020842 Swissinno Solar SuperCat Arvicolinae repeller Working principle Vibration Operating range 650 m² 1 pc(s)
Description
The Repeller has a built-in solar panel that converts the sun's rays into electricity to charge up the integral rechargeable battery. When fully charged, the battery has enough energy to keep the Repeller working through the night and deliver 24-hour continuous protection. Safe for your family, pets and the environment.
Scope of delivery
- Solar Repeller
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 48.47*
What kind of Animal Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































