
Highlights & Details
Kemo ultra-sound animal repellent
- High-power ultrasound loudspeakers with plastic diaphragm.
- Operation possible via 12 V battery or mains
- 10 different frequencies can be set
Technical specifications
- Product type
Animal repeller
- Suitable for
Inside/outside
- Use
Mouse
Rat
Bird
Racoon
Rabbit
Doe
Boar
Fox
Dog
- Working principle
Multi-frequency
- Operating range
100 m²
- Power supply
12 - 13.8 V / DC
- Factory colour
Black
- Volume
135 dB
- Length
140 mm
- Width
65 mm
- Height
37 mm
- Type
Terminals
- Type
M 175
- Dim
(L x W x H) 140 x 65 x 37 mm
- Frequency
7 - 38 kHz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 672108 Kemo M 175 Animal repeller Working principle Multi-frequency Operating range 100 m² 1 pc(s)
Conformity certificate
Conformity certificate 672108 Kemo M 175 Animal repeller Working principle Multi-frequency Operating range 100 m² 1 pc(s)
Description
Features
- One LED each for power on and sound output
- Connections for up to 2 additional loudspeakers L020 (not included)
- Sound pressure max. 135 dB ± 30%
- High-power ultrasound loudspeakers with plastic diaphragm.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 83.96*
What kind of Animal Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































