
Highlights & Details
Ultrasonic Animal Repeller Solar PRO
- Separately switchable LED light beam
- Effective range up to 100 m²´
- With solar cell
- 2 rotary knobs for settings
Technical specifications
- Product type
Animal repeller
- Suitable for
Outside
- Use
Rabbit
Cat
Dog
Fox
Boar
Marten
Doe
Bird
Squirrel
Stag
Show more
- Working principle
Multi-frequency
- Operating range
100 m²
- Detection angle
120°
- Power supply
AA rechargeable battery (4x), please order separately
- Factory colour
Green
- Frequency
13000 - 60000 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250389 Swissinno Solar PRO Animal repeller Working principle Multi-frequency Operating range 100 m² 1 pc(s)
Information
Information 2250389 Swissinno Solar PRO Animal repeller Working principle Multi-frequency Operating range 100 m² 1 pc(s)
Description
The batteries are charged via the solar panel. The animal repeller can be mounted using floor skewer or wall bracket.
This text is machine translated.
Scope of delivery
- Animal repeller
- Ground spike
- Wall bracket
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 88.97*
What kind of Animal Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































