
Highlights & Details
VOLTCRAFT FPPS 12-6W-V2 plug power supply
- Extremely energy efficient
- 12 V/DC Output voltage
- 600 mA
- 7.2 W
- DC-hollow plug 5.5//2.1 mm (outer-/inner-Ø)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
600 mA
- Output voltage
12 V DC
- Output current (max.) - rounded
600 mA
- Output
5.5/2.1 coaxial connector
- Input voltage
100 V AC
240 V AC
7.2 W
- Dim
(L x W x H) 68 x 39 x 68 mm
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Level VI
- Weight
92 g
- Cable length
1.80 m
- Width
39 mm
- Height
68 mm
- Length
68 mm
- Type
FPPS 12-6W-V2
- Type
Mains adaptor
- Type
Synchronised
- Input voltage
100 - 240 V AC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258704 VOLTCRAFT FPPS 12-6W-V2 Mains PSU (fixed voltage) N/A 600 mA 7.2 W
Conformity certificate
Conformity certificate 2258704 VOLTCRAFT FPPS 12-6W-V2 Mains PSU (fixed voltage) N/A 600 mA 7.2 W
Warranty Terms
Warranty Terms 2258704 VOLTCRAFT FPPS 12-6W-V2 Mains PSU (fixed voltage) N/A 600 mA 7.2 W
Description
Features
- Over voltage, overload and short circuit protection
- 1.8 m output cable
Scope of delivery
- Power supply with 1.8 m connection cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.25*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































