
Highlights & Details
Energy-saving power supply SNG 12/1500-OW-N
- Very less StandBy-use
- Ultra-compact design
- Wide area input from 100 – 240 V/AC
- N/A Stabilised output voltage
- Up to max. 1.5 A
- 18 W Power
- With open cable ends, ideal for use in kits, LED strips and so on.
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Max. output current
1.5 A
- Output voltage
12 V DC
- Output current (max.) - rounded
1.5 A
- Output
Europlug
- PSU features
open cable ends
- Input voltage
100 V AC
240 V AC
18 W
- Dim
(L x W x H) 82 x 52 x 73 mm
- Connection
Open cable end
- No. of outputs
1 x
- EuP Status
Level VI
- Weight
130 g
- Cable length
1.80 m
- Width
52 mm
- Height
73 mm
- Length
82 mm
- Type
SNG 12/1500-OW-N
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264179 VOLTCRAFT SNG 12/1500-OW-N Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W open cable ends
Conformity certificate
Conformity certificate 2264179 VOLTCRAFT SNG 12/1500-OW-N Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W open cable ends
Warranty Terms
Warranty Terms 2264179 VOLTCRAFT SNG 12/1500-OW-N Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W open cable ends
Description
Features
- Conforms to eco-design requirements, max. standby power consumption< 0.1 W
- Wide-range input
- 1.8 m DC connection cable without plug
- 1 cm stripped and tinned cable ends
- Overload and short-circuit proof.
Scope of delivery
- Power supply unit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 15.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































