
Highlights & Details
SNG-1000-OC-N Energy saving power supply for hobby purposes
- Very low StandBy consumption
- Stabilised output voltage
- Ultra-compact design
- Wide range input 100 – 240 V/AC
- N/A Adjustable
- Ouput current max. 1 A
- 12 W power
- With screw terminals, ideal for use in kits, LED strips and so on.
Technical specifications
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
- Max. output current
1 A
- Output voltage
3 V DC
4.5 V DC
5 V DC
6 V DC
9 V DC
12 V DC
- Output current (max.) - rounded
1 A
- Output
Europlug
- PSU features
Adjustable voltage output
- Input voltage
100 V AC
240 V AC
12 W
- Dim
(L x W x H) 81 x 31 x 65 mm
- Connection
Screw terminal
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Level VI
- Weight
122 g
- Cable length
1.50 m
- Width
31 mm
- Height
65 mm
- Length
81 mm
- Type
SNG-1000-OC-N
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266526 VOLTCRAFT SNG-1000-OC-N Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 9 V DC, 12 V DC 1 A 12 W Adjust
Conformity certificate
Conformity certificate 2266526 VOLTCRAFT SNG-1000-OC-N Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 9 V DC, 12 V DC 1 A 12 W Adjust
Warranty Terms
Warranty Terms 2266526 VOLTCRAFT SNG-1000-OC-N Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 9 V DC, 12 V DC 1 A 12 W Adjust
Description
Features
- Stabilised, adjustable output voltage 3/4.5/5/6/9/12 V/DC
- LED status indicator
- 1.5 m DC connection cable with screw terminals
- Circuit breaker
- Overload protection.
Scope of delivery
- Power supply unit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 15.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































