
Highlights & Details
ESPS-1500-N Power adapter
- Output voltage 3 -12 V/DC
- Output current max. 1.5 A
- 18 W Power
- DC-Anschluss: Plug
Technical specifications
- Total output power: 3.0V (4.5W) /4.5V (6.75W) / 5.0V (7.5W) / 6.0V (9W) / 7.5V (11.25W) /9.0V(13.5W) /12.0V (18W) MAX
- Output Connector:
- A-2.5MM
- B-3.5MM
- D-5 X 2.1MM
- G-5.5 X 2.5MM
- H-3.5 X 1.35MM
- N-5.5 X 1.5MM
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
1.5 A
- Output voltage
3 V DC
4.5 V DC
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
- Output current (max.) - rounded
1.5 A
- Output
Europlug
- Input voltage
100 V AC
240 V AC
18 W
- Dim
(L x W x H) 82 x 52 x 73 mm
- Connection
Plug
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Level VI
- Weight
130 g
- Cable length
1.80 m
- Width
52 mm
- Height
73 mm
- Length
82 mm
- Type
ESPS-1500-N
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264181 VOLTCRAFT ESPS-1500-N Mains PSU (adjustable voltage) N/A 1.5 A 18 W
Warranty Terms
Warranty Terms 2264181 VOLTCRAFT ESPS-1500-N Mains PSU (adjustable voltage) N/A 1.5 A 18 W
Description
This text is machine translated.
Features
- Output voltage can be set
- with power LED.
Scope of delivery
- Power adapter
- 2x jack plugs (2.5 and 3.5 mm)
- 4x barrel plugs (outer / inner Ø in mm): 3.5 / 1.35; 5.0 / 2.1; 5.5 / 1.5; 5.5 / 2.5
- 1 x key-operated switch
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 15.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























