
Highlights & Details
Voltcraft USPS-1500N Power supply
- 3 - 12 V/DC output voltage
- Up to max. 1.5 A
- 18 Watt
- Very low standby consumption
- Stabilised output voltages
- Ultra compact design
- Wide range input 100 - 240 V/AC
- With 8 DC interchangeable plugs for universal use
Technical specifications
- Over power protection, over current protection, short circuit protection
- Product type
Mains PSU (adjustable voltage)
- Used at
Indoors
Mains socket
- Type
AC/DC
- Max. output current
1.5 A
- Output voltage
3 V DC
4.5 V DC
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
- Output current (max.) - rounded
1.5 A
- Output
2.35/0.75 coaxial connector
3.5/1.35 coaxial connector
4.0/1.7 coaxial connector
5.0/2.1 coaxial connector
5.5/1.5 coaxial connector
5.5/2.5 coaxial connector
2.5 jack
3.5 jack
- PSU features
Adjustable voltage output
- Input voltage
100 V AC
18 W
- Dim
(L x W x H) 84.3 x 53 x 70.3 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Level VI
- Weight
0.24 kg
- Cable length
1.80 m
- Width
53 mm
- Height
70.3 mm
- Length
84.3 mm
- Type
USPS-1500N
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251740 VOLTCRAFT USPS-1500N Mains PSU (adjustable voltage) 1.5 A 18 W Adjustable voltage output
Conformity certificate
Conformity certificate 2251740 VOLTCRAFT USPS-1500N Mains PSU (adjustable voltage) 1.5 A 18 W Adjustable voltage output
Warranty Terms
Warranty Terms 2251740 VOLTCRAFT USPS-1500N Mains PSU (adjustable voltage) 1.5 A 18 W Adjustable voltage output
Description
Scope of delivery
- 2x jack plugs (2.5 and 3.5 mm)
- 6x hollow plugs (outer-/inner-Ø in mm) 2.35/2.5; 3.5/1.35; 4.0/1.7; 5.0/2.1; 5.5/1.5; 5.5/2.5
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 16.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































