
Highlights & Details
SPS15-36W-N Desktop switch-mode power supply
- Output voltage 5 -15 V/DC
- Output current max. 3 A
- 36 Watt Power
- 2 jack plugs 2.5 and 3.5 mm
- 6 barrel plugs (outer / inner Ø in mm) 5.5 / 2.5; 5.5 / 1.5; 5.0 / 2.1; 4.0 / 1.7; 3.5 / 1.35; 2.35 / 0.75
Technical specifications
- Product type
Bench PSU (adjustable voltage)
- Used at
Mains socket
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Output
2.5 jack
3.5 jack
5.0/2.1 coaxial connector
5.5/2.5 coaxial connector
3.5/1.35 coaxial connector
4.0/1.7 coaxial connector
5.5/1.5 coaxial connector
2.35/0.75 coaxial connector
- Output voltage
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
13.5 V DC
15 V DC
- Input voltage
100 V AC
240 V AC
- No. of outputs
1 x
- Output current (high)
3 A
- Output current (low)
2.4 A
- Inputs
800 mA
- EuP Status
Level VI
- Weight
300 g
36 W
- PSU features
Adjustable voltage output
- Width
49 mm
- Height
32 mm
- Length
116 mm
- Type
SPS15-36W-N
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264186 VOLTCRAFT VC-11320930 Bench PSU (adjustable voltage) 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 13.5 V DC, 15 V DC 3 A 3
Warranty Terms
Warranty Terms 2264186 VOLTCRAFT VC-11320930 Bench PSU (adjustable voltage) 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 13.5 V DC, 15 V DC 3 A 3
Description
Features
- Switchable output voltages 5/6/7.5/9/12 V/DC (max. 3 A), 13.5/15 V/DC (max. 2.4 A)
- 1.8 m DC-connecting cable.
- Conforms to eco-design requirements, max. standby power consumption< 0.1 W
Scope of delivery
- Power supply
- 2x jack plugs 2.5 and 3.5 mm
- 6x hollow plugs (outer-/inner-Ø in mm) 5.5/2.5; 5.5/1.5; 5.0/2.1; 4.0/1.7; 3.5/1.35; 2.35/0.75
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 21.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































