
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Output
5.5/2.5 coaxial connector
- Output voltage
24 V DC
- Input voltage
115 V AC
230 V AC
- No. of outputs
1 x
- Output current (high)
5 A
- Inputs
C14
- EuP Status
Level VI
- Weight
450 g
120 W
- PSU features
Suitable for LED arrays
- Width
59 mm
- Height
34 mm
- Length
137 mm
- Type
EA11011M2402
Documents & Downloads
Datasheet
Datasheet 2467891 EDAC Power Electronics EA11011M2400 Bench PSU (fixed voltage) 24 V DC 5 A 120 W Suitable for LED arrays
Description
Features
- Universal input
- Overload protection, auto recovery
- Protected against short circuit, overload and overvoltage
- Energy efficiency level VI (DOE), ERP, CoC Tier2
- suitable for indoor applications
- Safety standards: EN62368-1
- EMC standards: EN55032 class B.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































