
Highlights & Details
Protek PMP120-12-B1-S Bench PSU (fixed voltage) 12 V DC 8000 mA 120 W
- Medical grade conformity to EN 60601
- Max Power: 120W
- Voltage: 12V DC
- Current: 8A
- Technology: Switched Mode
- Power Tip:
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Mains socket
- Max. output current
8000 mA
- Output current (max.) - rounded
8 A
- Output
5.5/2.1 coaxial connector
- Output voltage
12 V DC
- Input voltage
115 V AC
230 V AC
- No. of outputs
1 x
- EuP Status
Exempt
- Weight
780 g
120 W
- Type
Switched Mode
- Width
76 mm
- Height
44 mm
- Length
160 mm
- Type
PMP120-12-B1-S
120 W
- Output voltage
12 V DC
- Output current (details)
8 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511897 Protek PMP120-12-B1-S Bench PSU (fixed voltage) 12 V DC 8000 mA 120 W
Conformity certificate
Conformity certificate 511897 Protek PMP120-12-B1-S Bench PSU (fixed voltage) 12 V DC 8000 mA 120 W
Description
Features
- 1.2 m connection cable with DC-DC Plug 5.5 x 2.1 mm, + inside.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 82.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























