
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Output
5.5/2.1 coaxial connector
- Output voltage
5 V
- Input voltage
85 V
264 V
- No. of outputs
1 x
- Inputs
IEC-320 C14
- Weight
209 g
15 W
- Width
54 mm
- Height
36 mm
- Length
93 mm
- Type
GST18A05-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306629 MEAN WELL GST18A05-P1J Bench PSU (fixed voltage) 5 V 3 A 15 W
User & Safety Instructions
User & Safety Instructions 3306629 MEAN WELL GST18A05-P1J Bench PSU (fixed voltage) 5 V 3 A 15 W
Warranty Terms
Warranty Terms 3306629 MEAN WELL GST18A05-P1J Bench PSU (fixed voltage) 5 V 3 A 15 W
Frequently Bought Together
(*All information is plus legal VAT)€ 19.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Manhattan Current Cable [1x Europlug - 1x Small appliances plug (C8)] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1460609_BB_00_FB/manhattan-current-cable-1x-europlug-1x-small-appliances-plug-c8-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















