
Highlights & Details
Dehner Elektronik ATM 090T-A240 Adapter 24 V DC 3.75 A 90 W Regulated
- Protection class 2
- Approved for medical applications
- EN60601-1-2 (Edition 4.0)
- 2x MOPP
- High efficiency
- 24 VDC
- 3.75 A90 W power
- Short circuit and over load protection with automatic restart
- Safety as per CB, UL.PSE
Technical specifications
- Product type
Adapter
- Used at
Indoors
- Max. output current
3.75 A
- Output current (max.) - rounded
3.75 A
- Output
5.5/2.1 coaxial connector
- Output voltage
24 V DC
- Input voltage
110 V AC
230 V AC
- No. of outputs
1 x
- EuP Status
Step 2
- Weight
450 g
90 W
- PSU features
Regulated
- Type
Medical desktop power supply
- Width
64 mm
- Height
34.9 mm
- Length
151 mm
- Type
ATM 090T-A240
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1762783 Dehner Elektronik ATM 090T-A240 Adapter 24 V DC 3.75 A 90 W Regulated
Warranty Terms
Warranty Terms 1762783 Dehner Elektronik ATM 090T-A240 Adapter 24 V DC 3.75 A 90 W Regulated
Description
This text is machine translated.
Features
- DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
Scope of delivery
- Power cord
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 160.91*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































