
Technical specifications
- medical
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
3000 mA
- Output voltage
12 V DC
- Output current (max.) - rounded
3 A
- Output
5.5/2.1 coaxial connector
- Input voltage
115 V AC
230 V AC
36 W
- Dim
(L x W x H) 33 x 79 x 54 mm
- Connection
Cable + connector
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
80 V AC
- Weight
230 g
- Width
79 mm
- Height
54 mm
- Length
33 mm
- Type
GSM36E12-P1J
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1294223 MEAN WELL GSM36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W
User & Safety Instructions
User & Safety Instructions 1294223 MEAN WELL GSM36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W
Information
Information 1294223 MEAN WELL GSM36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W
Conformity certificate
Conformity certificate 1294223 MEAN WELL GSM36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W
Warranty Terms
Warranty Terms 1294223 MEAN WELL GSM36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W
Description
Features
- Plug power supply with Euro plug
- Universal input
- Overload protection by circuit breaker (Hiccup), auto recovery
- Protected against short circuit, overload, over voltage
- II protection rating
- Low idle power
- For applications in medical technology EN 60601-1 (2x MOP level).
Frequently Bought Together
(*All information is plus legal VAT)€ 20.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































