
Highlights & Details
VOLTCRAFT SPS-5000/R-G-C Power Supply 27 W for Raspberry Pi® 5 B
- Suitable for Raspberry Pi® 5 B
- Output current max. 5 A
- 27 Watt power
- USB-C® plug
- Output:
- For appliances with power ratings of up to 5 A;27 W
- USB connection:
- PD MODES: 5.1 V/5 A; 9 V/3 A; 12 V/2.25 A; 15 V/1.8 A
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
Indoors
- Max. output current
5 A
- Output voltage
5.1 V DC
9 V DC
12 V DC
15 V DC
- Output current (max.) - rounded
5 A
- Output
USB-C® plug
- PSU features
Raspberry Pi compatibility
- Input voltage
100 V AC
240 V AC
27 W
- Dim
(L x W x H) 43 x 28 x 85 mm
- Connection
Euro plug
- No. of outputs
1 x
- Weight
116 g
- Cable length
1.2 m
- Width
28 mm
- Height
85 mm
- Length
43 mm
- Type
SPS-5000/R-G-C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060835 VOLTCRAFT SPS-5000/R-G-C Mains PSU (fixed voltage) 5.1 V DC, 9 V DC, 12 V DC, 15 V DC 5 A 27 W Raspberry Pi compatibilit
Warranty Terms
Warranty Terms 3060835 VOLTCRAFT SPS-5000/R-G-C Mains PSU (fixed voltage) 5.1 V DC, 9 V DC, 12 V DC, 15 V DC 5 A 27 W Raspberry Pi compatibilit
Description
Specially developed for Raspberry Pi® 5 B
In order to avoid the many problems with an unstable power supply, a "real" power supply with a stabilized voltage should be used. This compatible Raspberry Pi® power supply, is tuned from its parameters Ideal to the function with the Raspberry Pi 5 B.
Versatile usage possibilities - not just for Raspberry Pi®
The charger can be used with many smartphones and mobile phones as well as for various USB applications which USB-C® plughave a -connection like smartphone/tablet, MP3-player, navigation devices etc.
Features
- Overload and short circuit protection
- Standby consumption: <0.1 W
- Housing: Black colour, EU plug
- I/P: 100-240 V AC 50-60 Hz
- O/P: 5.1 V DC, 5 A; 9 V DC, 3 A; 12 V DC, 2.25 A; 15 V DC, 1.8 A
- DC cable: Fixed 1.5 M USB-C® cable
- Sustainable plastic housing made with 100% GRS-certified recycled plastic
Scope of delivery
- Power adapter
- User manual
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























