
Highlights & Details
ESPS-600-N Power adapter
- Output 3 - 12 V/DC
- Output current max. 0.6 A
- 7.2 W Power
- DC-connection: Plug
Technical specifications
- Total power: 3.0V (1.8W) / 4.5V (2.7W) / 5.0V (3.0W) / 6.0V (3.6W)
- / 7.5V (4.5W) / 9.0V(5.4W) / 12.0V (7.2W) max
- Output Connector:
- A-2.5MM
- B-3.5MM
- D-5 X 2.1MM
- G-5.5 X 2.5MM
- H-3.5 X 1.35MM
- N-5.5 X 1.5MM
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
- Max. output current
0.6 A
- Output voltage
3 V DC
4.5 V DC
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
- Output current (max.) - rounded
600 mA
- Output
Europlug
- Input voltage
100 V AC
7.2 W
- Dim
(L x W x H) 69 x 39 x 69 mm
- Connection
Plug
- No. of outputs
1 x
- Input voltage (max.)
240 V AC
- EuP Status
Level VI
- Weight
95 g
- Cable length
1.80 m
- Width
39 mm
- Height
69 mm
- Length
69 mm
- Type
ESPS-600-N
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264183 VOLTCRAFT VC-11320915 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 0.6 A 7
Conformity certificate
Conformity certificate 2264183 VOLTCRAFT VC-11320915 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 0.6 A 7
Warranty Terms
Warranty Terms 2264183 VOLTCRAFT VC-11320915 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 0.6 A 7
Description
Features
- Protection against short circuit, over voltage and overload
- Standby consumption < 0.1 W.
- Approximately 1.8 m long connection cable
- Input voltage: 100 to 240V, 60/50Hz, 0.155A
- Output voltage 3.0/4.5/5.0/6.0/7.5/9,0/12 V/DC
- Output current: 0.6A
- TOTAL POWER: 3.0V (1.8W) / 4.5V (2.7W) / 5.0V (3.0W) / 6.0V (3.6W) / 7.5V (4.5W) / 9.0V(5.4W) / 12.0V (7.2W) MAX.
- This text is machine translated.
Scope of delivery
- Power adapter
- 2x jack plugs (2.5 and 3.5 mm)
- 4x barrel plugs (outer / inner Ø in mm): 3.5 / 1.35; 5.0 / 2.1; 5.5 / 1.5; 5.5 / 2.5
- Key-operated switch
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 19.75€ 11.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























