
Highlights & Details
FPPS 24-7.2W Plug power supply
- Extremely energy efficient
- N/A Output voltage
- Up to max. 0.3 A
- 7.2 Watt power
- 5.5/2.1 coaxial connector
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Max. output current
0.3 A
- Output voltage
24 V DC
- Output current (max.) - rounded
300 mA
- Output
5.5/2.1 coaxial connector
- Input voltage
100 V AC
240 V AC
7.2 W
- Dim
(L x W x H) 68 x 39 x 68 mm
- No. of outputs
1 x
- EuP Status
Level VI
- Weight
86 g
- Cable length
1.80 m
- Width
39 mm
- Height
68 mm
- Length
68 mm
- Type
FPPS 24-7.2W
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264177 VOLTCRAFT FPPS 24-7.2W Mains PSU (fixed voltage) N/A 0.3 A 7.2 W
Warranty Terms
Warranty Terms 2264177 VOLTCRAFT FPPS 24-7.2W Mains PSU (fixed voltage) N/A 0.3 A 7.2 W
Description
This text is machine translated.
Features
- Over voltage, overload and short circuit protection
- 2.1 x 5.5 x 10 mm hollow plug
- 1.8 m output cable.
Scope of delivery
- Power supply with 1.8 m connection cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 10.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































