
Highlights & Details
FPPS 24-18W-N Plug power supply
- Highly energy efficient
- 24 V / DC output voltage
- For consumers up to max. 0.75 A
- 18 W power
- DC-hollow plug 5.5//2.1 mm (outer-/inner-Ø)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
0.75 A
- Output voltage
24 V DC
- Output current (max.) - rounded
750 mA
- Output
5.5/2.1 coaxial connector
- Input voltage
100 V AC
240 V AC
18 W
- Dim
(L x W x H) 82 x 51 x 73 mm
- No. of outputs
1 x
- EuP Status
Level VI
- Weight
130 g
- Cable length
1.80 m
- Width
51 mm
- Height
73 mm
- Length
82 mm
- Type
FPPS 24-18W-N
- Type
Mains adaptor
- Type
Synchronised
- Input voltage
100 - 240 V AC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265888 VOLTCRAFT VC-11329440 Mains PSU (fixed voltage) 24 V DC 0.75 A 18 W
Warranty Terms
Warranty Terms 2265888 VOLTCRAFT VC-11329440 Mains PSU (fixed voltage) 24 V DC 0.75 A 18 W
Description
Features
- Stabilised output voltage.
- Protection against short-circuit, over-voltage and overload
- Eco-design requirements, standby-consumption < 0.1 W.
- Approximately 1.8 m long connection cable.
- Hollow plugs 5.5/2.1.
Scope of delivery
- Power supply with 1.8 m connection cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 13.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































