
Highlights & Details
VOLTCRAFT FPPS 24-24W Plug power supply
- Extremely energy efficient
- Output voltage 24 V/DC
- Output current max. 1 A
- 24 W power
- DC-hollow plug 5.5/2.1 mm (outer-/inner-Ø)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
Indoors
- Max. output current
1 A
- Output voltage
24 V DC
- Output current (max.) - rounded
1 A
- Output
5.5/2.1 coaxial connector
- Input voltage
100 V AC
240 V AC
24 W
- Dim
(L x W x H) 87.5 x 51 x 77.4 mm
- No. of outputs
1 x
- EuP Status
Level VI
- Weight
168 g
- Cable length
1.80 m
- Width
51 mm
- Height
77.4 mm
- Length
87.5 mm
- Type
FPPS 24-24W
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798033 VOLTCRAFT FPPS 24-24W Mains PSU (fixed voltage) 24 V DC 1 A 24 W
Conformity certificate
Conformity certificate 2798033 VOLTCRAFT FPPS 24-24W Mains PSU (fixed voltage) 24 V DC 1 A 24 W
Warranty Terms
Warranty Terms 2798033 VOLTCRAFT FPPS 24-24W Mains PSU (fixed voltage) 24 V DC 1 A 24 W
Description
Features
- Stabilised output voltage
- Over current, over voltage, over power, short circuit protection
- Standby-consumption: 0.1 W
- Approximately 1.8 m long connection cable
- Hollow plugs 5.5/2.1
- Connector polarity: positive (positive pole inside)
Scope of delivery
- Power supply
- Manual
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































