
Highlights & Details
Voltcraft SNG-2250N-OW Power Supply
- Very low standby consumption
- Stabilised output voltages
- Ultra-compact design
- Wide area input from 100 – 240 V/AC
- 3 - 12 V/DC Adjustable
- Up to max. 2.25 A
- 27 Watt
- With open cable ends, ideal for use in kits, LED strips and so on.
Technical specifications
- Over power protection, over current protection, short circuit protection
- Product type
Mains PSU (adjustable voltage)
- Used at
Indoors
Mains socket
- Max. output current
2.25 A
- Output voltage
3 V DC
4.5 V DC
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
- Output current (max.) - rounded
2.25 A
- Output
Open cable ends
- PSU features
Adjustable voltage output
open cable ends
- Input voltage
100 V AC
27 W
- Dim
(L x W x H) 89.2 x 56.5 x 76.3 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Level VI
- Weight
0.3 kg
- Cable length
1.80 m
- Width
56.5 mm
- Height
76.3 mm
- Length
89.2 mm
- Type
SNG-2250N-OW
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251741 VOLTCRAFT SNG-2250N-OW Mains PSU (adjustable voltage) N/A 2.25 A 27 W Adjustable voltage output, open cable ends
Warranty Terms
Warranty Terms 2251741 VOLTCRAFT SNG-2250N-OW Mains PSU (adjustable voltage) N/A 2.25 A 27 W Adjustable voltage output, open cable ends
Description
Features
- Stabilised, adjustable output voltage: 3/4.5/5/6/7.5/9/12 V/DC
- 1 cm stripped and tinned cable ends
- Short circuit-proof
- Overload and overheating protection.
Scope of delivery
- Mains adaptor
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)€ 18.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































