
Highlights & Details
Voltcraft FPPS 12-27W-N Plug-in power supply
- StandBy consumption <0.1 W
- Output 12 V / DC / 2.25 A
- Power 27 Watt
- DC barrel connector 5.5 x 2.1 mm (outer / inner Ø)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Max. output current
2.25 A
- Output voltage
12 V DC
- Output current (max.) - rounded
2.25 A
- Output
5.5/2.1 coaxial connector
- Input voltage
100 V AC
240 V AC
27 W
- Dim
(L x W x H) 88 x 51 x 77 mm
- No. of outputs
1 x
- EuP Status
Level VI
- Weight
168 g
- Width
51 mm
- Height
77 mm
- Length
88 mm
- Type
FPPS 12-27W-N
- Type
Desktop power supply
- Inputs
550 mA
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264187 VOLTCRAFT FPPS 12-27W-N Mains PSU (fixed voltage) 12 V DC 2.25 A 27 W
Warranty Terms
Warranty Terms 2264187 VOLTCRAFT FPPS 12-27W-N Mains PSU (fixed voltage) 12 V DC 2.25 A 27 W
Description
Features
- Conforms to eco-design requirements, max. standby power consumption<0.1 W .
- Wide-range input
- Approximately 1.8 m long connection cable.
- DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
- Overload and short-circuit proof
Scope of delivery
- Power supply with 1.8 m connection cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 19.24*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































