• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Solo Thermo-hygrometer White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-hygrometer with comfort zone 30.5053.02

  • For a healthy indoor climateComfort zone with smileyWith adhesive pad and standEspecially small and compact

Technical specifications

Reading range - indoor temperature

-10 to 50 °C

Product type

Thermo-hygrometer

Functions

Easy-to-read display

Inside temperature

Inside RH

Indoor humidity

10 to 99 %

Display

Digital

Case colour

White

Station power supply

CR 2032 button cell, included

Content

1 pc(s)

Hub dimensions

46 x 13 (34) x 43 mm

Weight (station)

25 g

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473646 TFA Dostmann Solo Thermo-hygrometer White

Description

This thermo-hygrometer is ideal for monitoring the indoor climate.The particularly small and compact device requires little space and can be easily attached to many surfaces with the adhesive pad. Alternatively, use the supplied stand to set up the device.The room temperature and air humidity can be easily kept in view and controlled by specific heating and ventilation. In this way you create a comfortable and healthy living climate and even save on heating costs.

This text is machine translated.

Features

  • Comfort zone with smileyWith self-adhesive film and standDigital thermo-hygrometer with comfort zone 30.5053.02Control of indoor temperature and humidityComfort zone with smileyFlexible to attach with adhesive pad and standEspecially small and compact

Scope of delivery

  • -Thermo-Hygrometer
  • Self-adhesive foil
  • Stand
  • Battery
  • User manual
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)