• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann VENICE Funk-Pool-Thermometer Pool thermometer Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless Pool Thermometer VENICE

  • Perfect for monitoring indoor temperature
  • Up to 7 thermo/hygro sensors can be connected
  • Adjustable temperature alert
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Reading range - indoor temperature

0 to +60 °C

Product type

Pool thermometer

Signal type

433 MHz wireless

Functions

Water temperature

Inside RH

Inside temperature

Indoor humidity

20 to 99 %

Outdoor humidity

20 to 99 %

Case colour

Anthracite

50 m

Max. number of sensors

8

Station power supply

AAA battery (4x), please order separately

Sensor power supply

AAA battery (4x), please order separately

Sensor dims

220 x 106 x 95 mm

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Hub dimensions

126 x 116 x 24 mm

Weight (transmitter)

290 g

Weight (station)

160 g

Water temperature reading range

-40 to +60 °C

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

Weight

670 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1368964 TFA Dostmann VENICE Funk-Pool-Thermometer Pool thermometer Anthracite

User & Safety Instructions

User & Safety Instructions 1368964 TFA Dostmann VENICE Funk-Pool-Thermometer Pool thermometer Anthracite

Description

for pool and pond, transmission of water temperature via pool transmitter (max. 50 m), adjustable temperature alarm, indication of indoor temperature and humidity, max.- min.-function, probe with 180 mm measuring depth and solar panel, radio-controlled clock with alarm and date, expandable up to 7 temperature/humidity transmitters (optional)

Features

  • Range: T in: 0...+60°C, T Pool: -40…+60°C, H in: 20...99%
  • T-transmitter: 30.3216.20, 4 x 1,5V AAA batteries not included,
  • optional T/H Sender: 30.3208.02, (max. 7, not included)
  • Main unit: wall mounting or table standing, 116 x 24 (65) x 126 mm, 160 g 4 x 1,5V AAA batteries not included, EK-EL

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)