
Highlights & Details
Variable autotransformer, for mounting in a cabinet
- 1 x 230 V
- 2 A
- 500 VA
Technical specifications
- Tolerance +2 -5%
- Winding upto to 320 º distributed
- Product type
Variac
- Output voltage (min.)
1 V AC
- Output voltage (max.)
250 V AC
- No. of outputs
1 x
500 VA
- Connection
Screws
- Dim
32 x 16,5 x 6 x 12 x 6 x 6 x 59 x 84 x 67.5 x 96 x 129 x 8 x 63 x 96 x 124,5 x 5,8
- Weight
2.4 kg
- Dimensions
32 x 16,5 x 6 x 12 x 6 x 6 x 59 x 84 x 67.5 x 96 x 129 x 8 x 63 x 96 x 124,5 x 5,8 mm
- No. of inputs
1 x
- Output current
2 A
- Input voltage (number x voltage)
1 x 230 V
- Input voltage
230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Type
ESS 102
- Output voltage
1 - 250 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 516503 Thalheimer ESS 102 Variac 1 x 230 V 500 VA 2 A
User & Safety Instructions
User & Safety Instructions 516503 Thalheimer ESS 102 Variac 1 x 230 V 500 VA 2 A
Conformity certificate
Conformity certificate 516503 Thalheimer ESS 102 Variac 1 x 230 V 500 VA 2 A
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 194.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















