
Highlights & Details
Thalheimer LTS 604 Isolation Transformer
- Perfect for servicing, laboratories, test rigs, etc.
- Galvanic separation
- Output: 2 - 250V/AC
Technical specifications
- Dim
(W x H x D) 452 x 190 x 282 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
Socket w/o PG
- Depth
282 mm
- Height
190 mm
- Width
452 mm
Manufacturer's standards (no certificate)
- Display type
Analogue
- Features
Inrush current limiter
- Type
LTS 604
- Input voltage
230 V AC
- Output current
4 A
- Output voltage (max.)
250 V AC
- Output voltage (min.)
2 V AC
- No. of outputs
1 x
- Output
1 x socket
1000 VA
1000 VA
- Output rating
1000 W
- Output voltage
2 - 250 V AC
- Output current (details)
4 A
- Inputs
IEC 320 C14
- Input voltage
230 V AC
- Weight
18 kg
- Product type
Isolation transformer (adjustable)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512311 Thalheimer LTS 604 Isolation Transformer
Conformity certificate
Conformity certificate 512311 Thalheimer LTS 604 Isolation Transformer
Description
Scope of delivery
- Power cable
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,217.98€ 1,202.98*
What kind of Isolation Transformers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























