
Highlights & Details
Thalheimer ERT 230/230/4G, 960VA Medical Grade Isolation Transformer, 230Vac, EN 60601-1, IP20
- Conforms to EN 60601-1
Technical specifications
- Dim
(W x H x D) 200 x 125 x 310 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
IEC C13 socket (cooling devices)
- Depth
310 mm
- Height
125 mm
- Width
200 mm
Manufacturer's standards (no certificate)
- Features
Inrush current limiter
- Type
ERT 230/230/4G
- Output current
4 A
- Output voltage (max.)
230 V AC
- Output voltage (min.)
230 V AC
- No. of outputs
4 x
- Output
4 x IEC F Socket
960 VA
960 VA
- Output rating
960 W
- Output voltage
230 V AC
- Output current (details)
4 A
- Inputs
4 x IEE sockets
- Input voltage
230 V AC
- Weight
10 kg
- Product type
Isolation transformer (fixed voltage)
Documents & Downloads
Datasheet
Datasheet 510143 Thalheimer ERT 230/230/4G, 960VA Medical Grade Isolation Transformer, 230Vac, EN 60601-1, IP20
User & Safety Instructions
User & Safety Instructions 510143 Thalheimer ERT 230/230/4G, 960VA Medical Grade Isolation Transformer, 230Vac, EN 60601-1, IP20
Conformity certificate
Conformity certificate 510143 Thalheimer ERT 230/230/4G, 960VA Medical Grade Isolation Transformer, 230Vac, EN 60601-1, IP20
Description
Features
- {Protection Class} 1
- IP20
Scope of delivery
- Power cord
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 629.99*
What kind of Isolation Transformers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















